
ADCV-S05R5SA104XB | |
|---|---|
DigiKey Part Number | 535-ADCV-S05R5SA104XB-ND |
Manufacturer | |
Manufacturer Product Number | ADCV-S05R5SA104XB |
Description | CAPACITOR 0.1F 5.5V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +150% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.185" (4.70mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 456 | 21,64323 Kč | 31 512,54 Kč |
| Unit Price without VAT: | 21,64323 Kč |
|---|---|
| Unit Price with VAT: | 26,18831 Kč |


