
3-158-702 | |
|---|---|
DigiKey Part Number | 486-3-158-702-ND |
Manufacturer | |
Manufacturer Product Number | 3-158-702 |
Description | SCCC SUPERCAPACITOR 5.50V 100MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +150% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.185" (4.70mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 50 | 27,26800 Kč | 1 363,40 Kč |
| 100 | 25,36350 Kč | 2 536,35 Kč |
| 500 | 22,14492 Kč | 11 072,46 Kč |
| 2 464 | 20,11087 Kč | 49 553,18 Kč |
| 4 928 | 19,47351 Kč | 95 965,46 Kč |
| 7 392 | 19,15423 Kč | 141 588,07 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

