


ADCR-X02R7SA205PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA205PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA205PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA205PT |
Description | CAP 2F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 180mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 180mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 2 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 50 | 13,80400 Kč | 690,20 Kč |
| 100 | 12,65970 Kč | 1 265,97 Kč |
| 500 | 10,72284 Kč | 5 361,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,12419 Kč | 10 124,19 Kč |
| 2 000 | 9,63137 Kč | 19 262,74 Kč |
| 3 000 | 9,38443 Kč | 28 153,29 Kč |
| 5 000 | 9,11074 Kč | 45 553,70 Kč |
| 7 000 | 8,95073 Kč | 62 655,11 Kč |
| 10 000 | 8,79682 Kč | 87 968,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




