
ADCV-S05R5SA105RB | |
|---|---|
DigiKey Part Number | 535-ADCV-S05R5SA105RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCV-S05R5SA105RB |
Description | CAPACITOR 1F 5.5V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 15Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 15Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.736" Dia (18.70mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 50 | 33,40360 Kč | 1 670,18 Kč |
| 100 | 31,16730 Kč | 3 116,73 Kč |
| 500 | 27,38434 Kč | 13 692,17 Kč |
| 1 134 | 26,02400 Kč | 29 511,22 Kč |
| 3 402 | 24,62623 Kč | 83 778,43 Kč |
| 5 670 | 24,10911 Kč | 136 698,65 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





