


ADCR-S02R7SA335MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA335MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA335MB |
Description | CAPACITOR 3.3F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3.3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 50 | 18,86040 Kč | 943,02 Kč |
| 120 | 17,06608 Kč | 2 047,93 Kč |
| 600 | 14,73010 Kč | 8 838,06 Kč |
| 1 080 | 14,10794 Kč | 15 236,58 Kč |
| 2 520 | 13,37389 Kč | 33 702,20 Kč |
| 5 040 | 12,89036 Kč | 64 967,41 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


