3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-E02R7SA335MB

DigiKey Part Number
535-ADCR-E02R7SA335MB-ND
Manufacturer
Manufacturer Product Number
ADCR-E02R7SA335MB
Description
CAPACITOR 3.3F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
3.3 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCR-S02R7SA335MBAbracon LLC909535-ADCR-S02R7SA335MB-ND35,49000 KčParametric Equivalent
ADCR-T02R7SA335MBAbracon LLC826535-ADCR-T02R7SA335MB-ND35,49000 KčParametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,58100 Kč235,81 Kč
5018,86040 Kč943,02 Kč
12017,06608 Kč2 047,93 Kč
60014,73010 Kč8 838,06 Kč
1 08014,10794 Kč15 236,58 Kč
2 52013,37389 Kč33 702,20 Kč
5 04012,89036 Kč64 967,41 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč