Parametric Equivalent



ADCR-S02R7SA206MB | |
|---|---|
DigiKey Part Number | 535-ADCR-S02R7SA206MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S02R7SA206MB |
Description | CAPACITOR 20F 2.7V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 20 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7206R-TW | CDA (Zhifengwei Technology) | 628 | 4688-CXHP2R7206R-TW-ND | 63,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 37,47851 Kč | 40 476,79 Kč |
| Unit Price without VAT: | 37,47851 Kč |
|---|---|
| Unit Price with VAT: | 45,34900 Kč |


