
CXHP2R7206R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7206R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7206R-TW |
Description | 2.7V 20F 12.5X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 50 | 36,36020 Kč | 1 818,01 Kč |
| 100 | 33,97900 Kč | 3 397,90 Kč |
| 500 | 29,94902 Kč | 14 974,51 Kč |
| 1 000 | 28,70154 Kč | 28 701,54 Kč |
| 2 500 | 27,38349 Kč | 68 458,72 Kč |
| 5 000 | 26,58851 Kč | 132 942,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

