


ACO-16.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9207-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-16.000MHZ-EK |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-16.000MHZ-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 93,37800 Kč | 933,78 Kč |
| 25 | 88,30080 Kč | 2 207,52 Kč |
| 50 | 84,65140 Kč | 4 232,57 Kč |
| 100 | 81,15100 Kč | 8 115,10 Kč |
| 250 | 76,75272 Kč | 19 188,18 Kč |
| 500 | 73,58666 Kč | 36 793,33 Kč |
| 1 000 | 70,55475 Kč | 70 554,75 Kč |
| 2 500 | 66,74290 Kč | 166 857,25 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |







