ACMS-Q3225-510-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 14 442
Unit Price: 33,81000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 2 448
Unit Price: 24,99000 Kč
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 9 257
Unit Price: 21,00000 Kč
Datasheet
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Basics of Inductors

ACMS-Q3225-510-T

DigiKey Part Number
535-ACMS-Q3225-510-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMS-Q3225-510-T
Description
CMC 51UH 200MA 2LN 2.6KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.6 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,04106 Kč36 246,36 Kč
Unit Price without VAT:6,04106 Kč
Unit Price with VAT:7,30968 Kč