


ACMP-Q2012-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q2012-900-TTR-ND - Tape & Reel (TR) 535-ACMP-Q2012-900-TCT-ND - Cut Tape (CT) 535-ACMP-Q2012-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q2012-900-T |
Description | CMC 400MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-Q2012-900-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 100 | 6,98230 Kč | 698,23 Kč |
| 1 000 | 6,53792 Kč | 6 537,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27732 Kč | 12 554,64 Kč |
| 4 000 | 5,98952 Kč | 23 958,08 Kč |
| 6 000 | 5,78763 Kč | 34 725,78 Kč |
| 10 000 | 5,54331 Kč | 55 433,10 Kč |
| 14 000 | 5,38814 Kč | 75 433,96 Kč |
| 20 000 | 5,34144 Kč | 106 828,80 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

