


ACML-0603H-121-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603H-121-TTR-ND - Tape & Reel (TR) 535-ACML-0603H-121-TCT-ND - Cut Tape (CT) 535-ACML-0603H-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603H-121-T |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603H-121-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 250 | 0,74164 Kč | 185,41 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,58542 Kč | 585,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79052 Kč | 3 162,08 Kč |
| 8 000 | 0,68244 Kč | 5 459,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







