


ACML-0603-102-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603-102-TTR-ND - Tape & Reel (TR) 535-ACML-0603-102-TCT-ND - Cut Tape (CT) 535-ACML-0603-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-102-T |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-102-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,74540 Kč | 74,54 Kč |
| 250 | 0,64420 Kč | 161,05 Kč |
| 500 | 0,57408 Kč | 287,04 Kč |
| 1 000 | 0,50920 Kč | 509,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39361 Kč | 1 574,44 Kč |
| 8 000 | 0,34193 Kč | 2 735,44 Kč |
| 12 000 | 0,31333 Kč | 3 759,96 Kč |
| 20 000 | 0,28872 Kč | 5 774,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




