
ABSTS5A2-EVAL | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-EVAL |
Description | EVAL BOARD FOR ABSTS5A2 |
Customer Reference | |
Detailed Description | ABSTS5A2 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass | |
Embedded | No | |
Utilized IC / Part | ABSTS5A2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,10000 Kč | 1 341,10 Kč |
| Unit Price without VAT: | 1 341,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,73100 Kč |



