


ABSTS5A2-45HM03BM | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-45HM03BMTR-ND - Tape & Reel (TR) 535-ABSTS5A2-45HM03BMCT-ND - Cut Tape (CT) 535-ABSTS5A2-45HM03BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-45HM03BM |
Description | FILTER SAW 2.44175GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.44175GHz Frequency Bluetooth, ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 83.5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABSTS5A2-45HM03BM Models |
Category | Insertion Loss 2.5dB |
Manufacturer Abracon LLC | Applications Bluetooth, ISM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.44175GHz | Height (Max) 0.020" (0.50mm) |
Bandwidth 83.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 13,92740 Kč | 696,37 Kč |
| 100 | 13,09930 Kč | 1 309,93 Kč |
| 250 | 12,08116 Kč | 3 020,29 Kč |
| 500 | 11,36458 Kč | 5 682,29 Kč |
| 1 000 | 10,69032 Kč | 10 690,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,27473 Kč | 46 373,65 Kč |
| 10 000 | 8,72377 Kč | 87 237,70 Kč |
| 15 000 | 8,41657 Kč | 126 248,55 Kč |
| 25 000 | 8,04455 Kč | 201 113,75 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


