


ABSTS5A2-34IM033M | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-34IM033MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-34IM033MCT-ND - Cut Tape (CT) 535-ABSTS5A2-34IM033MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-34IM033M |
Description | FILTER SAW 1.8425GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8425GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 2dB 75MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABSTS5A2-34IM033M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.8425GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 50 | 10,19240 Kč | 509,62 Kč |
| 100 | 9,58560 Kč | 958,56 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,31520 Kč | 4 157,60 Kč |
| 1 000 | 7,82196 Kč | 7 821,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,36921 Kč | 36 846,05 Kč |
| 10 000 | 6,93165 Kč | 69 316,50 Kč |
| 15 000 | 6,68765 Kč | 100 314,75 Kč |
| 25 000 | 6,39224 Kč | 159 806,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |







