


ABS25-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9166-2-ND - Tape & Reel (TR) 535-9166-1-ND - Cut Tape (CT) 535-9166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,50890 Kč | 750,89 Kč |
| 250 | 7,10068 Kč | 1 775,17 Kč |
| 500 | 6,80714 Kč | 3 403,57 Kč |
| 1 000 | 6,52555 Kč | 6 525,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10286 Kč | 18 308,58 Kč |
| 6 000 | 5,85057 Kč | 35 103,42 Kč |
| 9 000 | 5,70791 Kč | 51 371,19 Kč |
| 15 000 | 5,53317 Kč | 82 997,55 Kč |
| 21 000 | 5,42105 Kč | 113 842,05 Kč |
| 30 000 | 5,30475 Kč | 159 142,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











