ABS06W-32.768KHZ-D-2-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1 093
Unit Price: 28,25323 Kč
Datasheet

Similar


Abracon LLC
In Stock: 45 386
Unit Price: 17,43000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 3pF 75 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 3pF 75 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS06W-32.768KHZ-D-2-T

DigiKey Part Number
535-14099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABS06W-32.768KHZ-D-2-T
Description
CRYSTAL 32.7680KHZ 3PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 3pF 75 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06W-32.768KHZ-D-2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
3pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes