
ABS06N-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-ABS06N-32.768KHZ-TTR-ND - Tape & Reel (TR) 535-ABS06N-32.768KHZ-TCT-ND - Cut Tape (CT) 535-ABS06N-32.768KHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06N-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 17,09300 Kč | 170,93 Kč |
| 25 | 16,16640 Kč | 404,16 Kč |
| 50 | 15,49280 Kč | 774,64 Kč |
| 100 | 14,85290 Kč | 1 485,29 Kč |
| 250 | 14,04624 Kč | 3 511,56 Kč |
| 500 | 13,46526 Kč | 6 732,63 Kč |
| 1 000 | 12,90849 Kč | 12 908,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,07330 Kč | 36 219,90 Kč |
| 6 000 | 11,57473 Kč | 69 448,38 Kč |
| 9 000 | 11,29286 Kč | 101 635,74 Kč |
| 15 000 | 10,94775 Kč | 164 216,25 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |



