
FC2012AN 32.768K-C5NN50KC7 | |
|---|---|
DigiKey Part Number | 114-FC2012AN32.768K-C5NN50KC7TR-ND - Tape & Reel (TR) 114-FC2012AN32.768K-C5NN50KC7CT-ND - Cut Tape (CT) 114-FC2012AN32.768K-C5NN50KC7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2012AN 32.768K-C5NN50KC7 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,92500 Kč | 129,25 Kč |
| 25 | 12,21760 Kč | 305,44 Kč |
| 50 | 11,71220 Kč | 585,61 Kč |
| 100 | 11,22600 Kč | 1 122,60 Kč |
| 250 | 10,61676 Kč | 2 654,19 Kč |
| 500 | 10,17726 Kč | 5 088,63 Kč |
| 1 000 | 9,75625 Kč | 9 756,25 Kč |
| 2 500 | 9,22664 Kč | 23 066,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,84542 Kč | 44 227,10 Kč |
| 10 000 | 8,48012 Kč | 84 801,20 Kč |
| 15 000 | 8,27359 Kč | 124 103,85 Kč |
| 25 000 | 8,02072 Kč | 200 518,00 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |



