



ABS05-32.768KHZ-7-T | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-7-TTR-ND - Tape & Reel (TR) 535-ABS05-32.768KHZ-7-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-7-T |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-7-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 28,08100 Kč | 280,81 Kč |
| 25 | 26,01800 Kč | 650,45 Kč |
| 50 | 24,77580 Kč | 1 238,79 Kč |
| 100 | 24,04120 Kč | 2 404,12 Kč |
| 250 | 22,54456 Kč | 5 636,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,86411 Kč | 59 592,33 Kč |
| 6 000 | 18,41875 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |











