ABM8N-32.0000MHZ-9-D1G-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 3 623
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 3 000
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 24 656
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6 000
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 7,60663 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 9,05697 Kč
Datasheet
New at DigiKey
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-32.0000MHZ-9-D1G-T3

DigiKey Part Number
535-ABM8N-32.0000MHZ-9-D1G-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-32.0000MHZ-9-D1G-T3
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,91305 Kč23 739,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91305 Kč
Unit Price with VAT:9,57479 Kč