32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-9-33B-CWN-TR

DigiKey Part Number
50-ECS-320-9-33B-CWN-TR-ND - Tape & Reel (TR)
50-ECS-320-9-33B-CWN-CT-ND - Cut Tape (CT)
50-ECS-320-9-33B-CWN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-9-33B-CWN-TR
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-9-33B-CWN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
107,59900 Kč75,99 Kč
256,66040 Kč166,51 Kč
506,23500 Kč311,75 Kč
1006,04980 Kč604,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,70371 Kč5 703,71 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč