


ABM8G-20.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10271-2-ND - Tape & Reel (TR) 535-10271-1-ND - Cut Tape (CT) 535-10271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-20.000MHZ-18-D2Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-20.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,38600 Kč | 459,65 Kč |
| 50 | 17,62580 Kč | 881,29 Kč |
| 100 | 16,89920 Kč | 1 689,92 Kč |
| 250 | 15,98032 Kč | 3 995,08 Kč |
| 500 | 15,31930 Kč | 7 659,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,68579 Kč | 14 685,79 Kč |
| 2 000 | 14,07895 Kč | 28 157,90 Kč |
| 3 000 | 13,73577 Kč | 41 207,31 Kč |
| 5 000 | 13,31555 Kč | 66 577,75 Kč |
| 7 000 | 13,04594 Kč | 91 321,58 Kč |
| 10 000 | 12,76626 Kč | 127 662,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










