4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8G-16.384MHZ-4Y-T3

DigiKey Part Number
535-10908-2-ND - Tape & Reel (TR)
535-10908-1-ND - Cut Tape (CT)
535-10908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-16.384MHZ-4Y-T3
Description
CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-16.384MHZ-4Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
1010,46200 Kč104,62 Kč
259,89360 Kč247,34 Kč
509,48520 Kč474,26 Kč
1009,09360 Kč909,36 Kč
2508,60020 Kč2 150,05 Kč
5008,24402 Kč4 122,01 Kč
1 0007,90280 Kč7 902,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,88391 Kč20 651,73 Kč
6 0006,51343 Kč39 080,58 Kč
9 0006,03590 Kč54 323,10 Kč
15 0006,01203 Kč90 180,45 Kč
21 0005,99769 Kč125 951,49 Kč
30 0005,98361 Kč179 508,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč