



ABM8AIG-20.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13390-2-ND - Tape & Reel (TR) 535-13390-1-ND - Cut Tape (CT) 535-13390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-20.000MHZ-12-2Z-T3 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-20.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 25 | 21,86680 Kč | 546,67 Kč |
| 50 | 20,96580 Kč | 1 048,29 Kč |
| 100 | 20,09850 Kč | 2 009,85 Kč |
| 250 | 18,36404 Kč | 4 591,01 Kč |
| 500 | 17,02398 Kč | 8 511,99 Kč |
| 1 000 | 16,74738 Kč | 16 747,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,88661 Kč | 41 659,83 Kč |
| 6 000 | 13,68250 Kč | 82 095,00 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |











