
ABM8AAIG-16.000MHZ-V2R-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AAIG-16.000MHZ-V2R-T3TR-ND - Tape & Reel (TR) 535-ABM8AAIG-16.000MHZ-V2R-T3CT-ND - Cut Tape (CT) 535-ABM8AAIG-16.000MHZ-V2R-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AAIG-16.000MHZ-V2R-T3 |
Description | CRYSTAL 16.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,24000 Kč | 152,40 Kč |
| 25 | 13,39640 Kč | 334,91 Kč |
| 50 | 12,46160 Kč | 623,08 Kč |
| 100 | 12,29740 Kč | 1 229,74 Kč |
| 250 | 12,11300 Kč | 3 028,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61045 Kč | 28 831,35 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

