


ABM8-48.000MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-14405-2-ND - Tape & Reel (TR) 535-14405-1-ND - Cut Tape (CT) 535-14405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-48.000MHZ-10-1-U-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-48.000MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 12,33800 Kč | 123,38 Kč |
| 25 | 11,67640 Kč | 291,91 Kč |
| 50 | 11,19360 Kč | 559,68 Kč |
| 100 | 10,72970 Kč | 1 072,97 Kč |
| 250 | 10,14752 Kč | 2 536,88 Kč |
| 500 | 9,72764 Kč | 4 863,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,32525 Kč | 9 325,25 Kč |
| 2 000 | 8,93961 Kč | 17 879,22 Kč |
| 3 000 | 8,72160 Kč | 26 164,80 Kč |
| 5 000 | 8,45448 Kč | 42 272,40 Kč |
| 7 000 | 8,28311 Kč | 57 981,77 Kč |
| 10 000 | 8,10535 Kč | 81 053,50 Kč |
| 12 000 | 8,01595 Kč | 96 191,40 Kč |
| 24 000 | 7,68525 Kč | 184 446,00 Kč |
| 25 000 | 7,66621 Kč | 191 655,25 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |








