
ABM8-27.120MHZ-R40-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.120MHZ-R40-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-27.120MHZ-R40-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-27.120MHZ-R40-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-R40-D2Y-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.120MHZ-R40-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,78000 Kč | 87,80 Kč |
| 25 | 8,29760 Kč | 207,44 Kč |
| 50 | 7,95200 Kč | 397,60 Kč |
| 100 | 7,62540 Kč | 762,54 Kč |
| 250 | 7,21052 Kč | 1 802,63 Kč |
| 500 | 6,91258 Kč | 3 456,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,62650 Kč | 6 626,50 Kč |
| 2 000 | 6,35228 Kč | 12 704,56 Kč |
| 3 000 | 6,19728 Kč | 18 591,84 Kč |
| 5 000 | 6,00740 Kč | 30 037,00 Kč |
| 7 000 | 5,88557 Kč | 41 198,99 Kč |
| 10 000 | 5,75912 Kč | 57 591,20 Kč |
| 12 000 | 5,69557 Kč | 68 346,84 Kč |
| 24 000 | 5,46040 Kč | 131 049,60 Kč |
| 25 000 | 5,44688 Kč | 136 172,00 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |











