4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8-27.000MHZ-12-D1X-T

DigiKey Part Number
535-14981-2-ND - Tape & Reel (TR)
535-14981-1-ND - Cut Tape (CT)
535-14981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-27.000MHZ-12-D1X-T
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-27.000MHZ-12-D1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
107,81100 Kč78,11 Kč
257,38200 Kč184,55 Kč
507,07800 Kč353,90 Kč
1006,78430 Kč678,43 Kč
2506,41648 Kč1 604,12 Kč
5006,15068 Kč3 075,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,89614 Kč5 896,14 Kč
2 0004,88630 Kč9 772,60 Kč
3 0004,60399 Kč13 811,97 Kč
5 0004,32056 Kč21 602,80 Kč
7 0004,27432 Kč29 920,24 Kč
10 0004,22849 Kč42 284,90 Kč
12 0004,22202 Kč50 664,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč