CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB10F8G-A-QFN20R

DigiKey Part Number
336-4394-2-ND - Tape & Reel (TR)
336-4394-1-ND - Cut Tape (CT)
336-4394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB10F8G-A-QFN20R
Description
IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB10F8G-A-QFN20R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
20-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,04200 Kč200,42 Kč
2518,45280 Kč461,32 Kč
10016,27150 Kč1 627,15 Kč
25015,03264 Kč3 758,16 Kč
50014,21844 Kč7 109,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,67125 Kč19 006,88 Kč
3 00012,17787 Kč36 533,61 Kč
4 50011,92527 Kč53 663,71 Kč
7 50011,64187 Kč87 314,03 Kč
10 50011,47495 Kč120 486,97 Kč
15 00011,31378 Kč169 706,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč