
ABM8-25.000MHZ-20-R40-B-T | |
|---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-20-R40-B-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-20-R40-B-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-20-R40-B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-20-R40-B-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-20-R40-B-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-20-R40-B3-T | Abracon LLC | 995 | 535-ABM8-25.000MHZ-20-R40-B3-TCT-ND | 0,40000 Kč | Parametric Equivalent |
| ECS-250-20-33-AEY-TR | ECS Inc. | 549 | XC2975CT-ND | 0,42000 Kč | Parametric Equivalent |
| ECS-250-20-33-TR | ECS Inc. | 14 668 | XC1142CT-ND | 0,45000 Kč | Parametric Equivalent |
| ECS-250-20-33-TR3 | ECS Inc. | 4 569 | 50-ECS-250-20-33-TR3CT-ND | 0,33000 Kč | Parametric Equivalent |
| RH100-25.000-20-F-3050-TR-NS2 | Raltron Electronics | 2 094 | 2151-RH100-25.000-20-F-3050-TR-NS2CT-ND | 0,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,77600 Kč | 219,40 Kč |
| 50 | 8,41320 Kč | 420,66 Kč |
| 100 | 8,06480 Kč | 806,48 Kč |
| 250 | 7,62560 Kč | 1 906,40 Kč |
| 500 | 7,31026 Kč | 3 655,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00766 Kč | 7 007,66 Kč |
| 2 000 | 6,71787 Kč | 13 435,74 Kč |
| 3 000 | 6,55391 Kč | 19 661,73 Kč |
| 5 000 | 6,35313 Kč | 31 765,65 Kč |
| 7 000 | 6,22429 Kč | 43 570,03 Kč |
| 10 000 | 6,09058 Kč | 60 905,80 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

