25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-20-33-TR

DigiKey Part Number
XC1142TR-ND - Tape & Reel (TR)
XC1142CT-ND - Cut Tape (CT)
XC1142DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-20-33-TR
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-20-33-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,42800 Kč94,28 Kč
258,92000 Kč223,00 Kč
508,54620 Kč427,31 Kč
1008,19340 Kč819,34 Kč
2507,74828 Kč1 937,07 Kč
5007,42784 Kč3 713,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,12063 Kč7 120,63 Kč
2 0006,82603 Kč13 652,06 Kč
3 0006,65945 Kč19 978,35 Kč
5 0006,45546 Kč32 277,30 Kč
7 0006,32451 Kč44 271,57 Kč
10 0006,18870 Kč61 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč