


ABM8-18.432MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9135-2-ND - Tape & Reel (TR) 535-9135-1-ND - Cut Tape (CT) 535-9135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-18.432MHZ-B2-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-18.432MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,15280 Kč | 357,64 Kč |
| 100 | 6,85600 Kč | 685,60 Kč |
| 250 | 6,48424 Kč | 1 621,06 Kč |
| 500 | 6,21564 Kč | 3 107,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,44585 Kč | 5 445,85 Kč |
| 2 000 | 5,17967 Kč | 10 359,34 Kč |
| 3 000 | 5,15641 Kč | 15 469,23 Kč |
| 5 000 | 5,12984 Kč | 25 649,20 Kč |
| 7 000 | 5,11386 Kč | 35 797,02 Kč |
| 10 000 | 5,09821 Kč | 50 982,10 Kč |
| 12 000 | 5,09064 Kč | 61 087,68 Kč |
| 24 000 | 4,90975 Kč | 117 834,00 Kč |
| 25 000 | 4,89759 Kč | 122 439,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


