ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-8.000MHZ-D2Y-T

DigiKey Part Number
535-9831-2-ND - Tape & Reel (TR)
535-9831-1-ND - Cut Tape (CT)
535-9831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-8.000MHZ-D2Y-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-8.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1012,06200 Kč120,62 Kč
2511,40920 Kč285,23 Kč
5010,93760 Kč546,88 Kč
10010,48500 Kč1 048,50 Kč
2509,91540 Kč2 478,85 Kč
5009,50450 Kč4 752,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,26991 Kč8 269,91 Kč
2 0007,46086 Kč14 921,72 Kč
3 0007,40799 Kč22 223,97 Kč
5 0007,35083 Kč36 754,15 Kč
7 0007,27542 Kč50 927,94 Kč
10 0007,20057 Kč72 005,70 Kč
12 0007,19068 Kč86 288,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč