


ABM3C-48.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11305-2-ND - Tape & Reel (TR) 535-11305-1-ND - Cut Tape (CT) 535-11305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-48.000MHZ-D4Y-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-48.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,62160 Kč | 315,54 Kč |
| 50 | 12,09540 Kč | 604,77 Kč |
| 100 | 11,59430 Kč | 1 159,43 Kč |
| 250 | 10,96536 Kč | 2 741,34 Kč |
| 500 | 10,51152 Kč | 5 255,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,87582 Kč | 9 875,82 Kč |
| 2 000 | 9,32063 Kč | 18 641,26 Kč |
| 3 000 | 9,22909 Kč | 27 687,27 Kč |
| 5 000 | 9,13275 Kč | 45 663,75 Kč |
| 7 000 | 8,95079 Kč | 62 655,53 Kč |
| 10 000 | 8,75865 Kč | 87 586,50 Kč |
| 12 000 | 8,66211 Kč | 103 945,32 Kč |
| 24 000 | 8,39901 Kč | 201 576,24 Kč |
| 25 000 | 8,28425 Kč | 207 106,25 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |









