


ABM3B-8.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9720-2-ND - Tape & Reel (TR) 535-9720-1-ND - Cut Tape (CT) 535-9720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-B2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-30B-JEM-TR | ECS Inc. | 5 249 | XC2105CT-ND | 188,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,47200 Kč | 124,72 Kč |
| 25 | 11,79600 Kč | 294,90 Kč |
| 50 | 11,31200 Kč | 565,60 Kč |
| 100 | 10,84280 Kč | 1 084,28 Kč |
| 250 | 10,25340 Kč | 2 563,35 Kč |
| 500 | 9,82962 Kč | 4 914,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,42272 Kč | 9 422,72 Kč |
| 2 000 | 9,03315 Kč | 18 066,30 Kč |
| 3 000 | 8,81277 Kč | 26 438,31 Kč |
| 5 000 | 8,54296 Kč | 42 714,80 Kč |
| 7 000 | 8,36976 Kč | 58 588,32 Kč |
| 10 000 | 8,19012 Kč | 81 901,20 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |










