
ABM3B-16.000MHZ-20-L4Z-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-16.000MHZ-20-L4Z-TTR-ND - Tape & Reel (TR) 535-ABM3B-16.000MHZ-20-L4Z-TCT-ND - Cut Tape (CT) 535-ABM3B-16.000MHZ-20-L4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-16.000MHZ-20-L4Z-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-16.000MHZ-20-L4Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 25,28100 Kč | 252,81 Kč |
| 25 | 23,91280 Kč | 597,82 Kč |
| 50 | 22,92340 Kč | 1 146,17 Kč |
| 100 | 21,97620 Kč | 2 197,62 Kč |
| 250 | 20,78224 Kč | 5 195,56 Kč |
| 500 | 19,92256 Kč | 9 961,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,09930 Kč | 19 099,30 Kč |
| 2 000 | 18,31035 Kč | 36 620,70 Kč |
| 3 000 | 17,86429 Kč | 53 592,87 Kč |
| 5 000 | 17,31805 Kč | 86 590,25 Kč |
| 7 000 | 16,96777 Kč | 118 774,39 Kč |
| 10 000 | 16,60416 Kč | 166 041,60 Kč |
| 12 000 | 16,42153 Kč | 197 058,36 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |



