


| ABM3-48.000MHZ-B2-T | |
|---|---|
| DigiKey Part Number | 535-9115-2-ND - Tape & Reel (TR) 535-9115-1-ND - Cut Tape (CT) 535-9115-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABM3-48.000MHZ-B2-T | 
| Description | CRYSTAL 48.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 48 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM3-48.000MHZ-B2-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 48 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 25 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.051" (1.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 9,38400 Kč | 93,84 Kč | 
| 25 | 8,88000 Kč | 222,00 Kč | 
| 50 | 8,50960 Kč | 425,48 Kč | 
| 100 | 8,15800 Kč | 815,80 Kč | 
| 250 | 7,71568 Kč | 1 928,92 Kč | 
| 500 | 7,39612 Kč | 3 698,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 7,09006 Kč | 7 090,06 Kč | 
| 2 000 | 6,68143 Kč | 13 362,86 Kč | 
| 3 000 | 6,35062 Kč | 19 051,86 Kč | 
| 5 000 | 6,01805 Kč | 30 090,25 Kč | 
| 7 000 | 5,92484 Kč | 41 473,88 Kč | 
| 10 000 | 5,83228 Kč | 58 322,80 Kč | 
| 12 000 | 5,82389 Kč | 69 886,68 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic