Upgrade



ABM3-40.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9114-2-ND - Tape & Reel (TR) 535-9114-1-ND - Cut Tape (CT) 535-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-40.000MHZ-B2-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-40.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-40.000MHZ-D2Y-T | Abracon LLC | 2 000 | 535-ABM3-40.000MHZ-D2Y-TTR-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,66760 Kč | 241,69 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,88220 Kč | 888,22 Kč |
| 250 | 8,39920 Kč | 2 099,80 Kč |
| 500 | 8,05190 Kč | 4 025,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71865 Kč | 7 718,65 Kč |
| 2 000 | 7,39938 Kč | 14 798,76 Kč |
| 3 000 | 7,21890 Kč | 21 656,70 Kč |
| 5 000 | 6,99775 Kč | 34 988,75 Kč |
| 7 000 | 6,85588 Kč | 47 991,16 Kč |
| 10 000 | 6,70865 Kč | 67 086,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




