40 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-40.000MHZ-D2Y-T

DigiKey Part Number
535-ABM3-40.000MHZ-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM3-40.000MHZ-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-40.000MHZ-D2Y-T
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-40.000MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
25 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,71865 Kč7 718,65 Kč
2 0007,39938 Kč14 798,76 Kč
3 0007,21890 Kč21 656,70 Kč
5 0006,99775 Kč34 988,75 Kč
7 0006,85588 Kč47 991,16 Kč
10 0006,70865 Kč67 086,50 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč