
ABM3-24.000MHZ-J2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3-24.000MHZ-J2Y-TTR-ND - Tape & Reel (TR) 535-ABM3-24.000MHZ-J2Y-TCT-ND - Cut Tape (CT) 535-ABM3-24.000MHZ-J2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-J2Y-T |
Description | CRYSTAL 24.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-J2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 25 | 8,90000 Kč | 222,50 Kč |
| 50 | 8,52940 Kč | 426,47 Kč |
| 100 | 8,17790 Kč | 817,79 Kč |
| 250 | 7,73292 Kč | 1 933,23 Kč |
| 500 | 7,41338 Kč | 3 706,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,10648 Kč | 7 106,48 Kč |
| 2 000 | 6,62823 Kč | 13 256,46 Kč |
| 3 000 | 6,40320 Kč | 19 209,60 Kč |
| 5 000 | 6,17573 Kč | 30 878,65 Kč |
| 7 000 | 6,05948 Kč | 42 416,36 Kč |
| 10 000 | 5,94404 Kč | 59 440,40 Kč |
| 12 000 | 5,93552 Kč | 71 226,24 Kč |
| 24 000 | 5,85612 Kč | 140 546,88 Kč |
| 25 000 | 5,84159 Kč | 146 039,75 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |



