
MAX17201G+00E | |
|---|---|
DigiKey Part Number | MAX17201G+00E-ND |
Manufacturer | |
Manufacturer Product Number | MAX17201G+00E |
Description | IC BATT MONITOR 1CELL 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17201G+00E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 77,79320 Kč | 1 944,83 Kč |
| 100 | 70,57430 Kč | 7 057,43 Kč |
| 250 | 67,13228 Kč | 16 783,07 Kč |
| 624 | 64,47396 Kč | 40 231,75 Kč |
| 1 248 | 62,86865 Kč | 78 460,08 Kč |
| 3 120 | 61,17458 Kč | 190 864,69 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


