


ABM3-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9105-2-ND - Tape & Reel (TR) 535-9105-1-ND - Cut Tape (CT) 535-9105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-20.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 50 | 8,21280 Kč | 410,64 Kč |
| 100 | 7,87300 Kč | 787,30 Kč |
| 250 | 7,44540 Kč | 1 861,35 Kč |
| 500 | 7,13716 Kč | 3 568,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,84186 Kč | 6 841,86 Kč |
| 2 000 | 6,55885 Kč | 13 117,70 Kč |
| 3 000 | 6,39881 Kč | 19 196,43 Kč |
| 5 000 | 6,20276 Kč | 31 013,80 Kč |
| 7 000 | 6,07696 Kč | 42 538,72 Kč |
| 10 000 | 5,94642 Kč | 59 464,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |









