


ABM3-11.2896MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10633-2-ND - Tape & Reel (TR) 535-10633-1-ND - Cut Tape (CT) 535-10633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-11.2896MHZ-D2Y-T |
Description | CRYSTAL 11.2896MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-11.2896MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.2896 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,66760 Kč | 241,69 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,88220 Kč | 888,22 Kč |
| 250 | 8,39920 Kč | 2 099,80 Kč |
| 500 | 8,05190 Kč | 4 025,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71865 Kč | 7 718,65 Kč |
| 2 000 | 7,39938 Kč | 14 798,76 Kč |
| 3 000 | 7,21890 Kč | 21 656,70 Kč |
| 5 000 | 6,99775 Kč | 34 988,75 Kč |
| 7 000 | 6,85588 Kč | 47 991,16 Kč |
| 10 000 | 6,70865 Kč | 67 086,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




