

ABM11W-26.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13863-2-ND - Tape & Reel (TR) 535-13863-1-ND - Cut Tape (CT) 535-13863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-26.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-26.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,95700 Kč | 69,57 Kč |
25 | 6,57400 Kč | 164,35 Kč |
50 | 6,29900 Kč | 314,95 Kč |
100 | 6,04070 Kč | 604,07 Kč |
250 | 5,71240 Kč | 1 428,10 Kč |
500 | 5,47580 Kč | 2 737,90 Kč |
1 000 | 5,24937 Kč | 5 249,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,90935 Kč | 14 728,05 Kč |
6 000 | 4,59329 Kč | 27 559,74 Kč |
9 000 | 4,36145 Kč | 39 253,05 Kč |
15 000 | 4,34300 Kč | 65 145,00 Kč |
21 000 | 4,33196 Kč | 90 971,16 Kč |
30 000 | 4,26705 Kč | 128 011,50 Kč |
36 000 | 4,22000 Kč | 151 920,00 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |