
SN74AHC165QWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC165QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC165QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC165QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC165QWBQBRQ1 |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,58200 Kč | 65,82 Kč |
25 | 5,88240 Kč | 147,06 Kč |
100 | 5,09920 Kč | 509,92 Kč |
250 | 4,72592 Kč | 1 181,48 Kč |
500 | 4,50136 Kč | 2 250,68 Kč |
1 000 | 4,33431 Kč | 4 334,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,08782 Kč | 12 263,46 Kč |
6 000 | 3,97596 Kč | 23 855,76 Kč |
9 000 | 3,91995 Kč | 35 279,55 Kč |
15 000 | 3,85787 Kč | 57 868,05 Kč |
21 000 | 3,82158 Kč | 80 253,18 Kč |
30 000 | 3,78671 Kč | 113 601,30 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |