25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11W-25.0000MHZ-6-D2X-T3

DigiKey Part Number
535-ABM11W-25.0000MHZ-6-D2X-T3TR-ND - Tape & Reel (TR)
535-ABM11W-25.0000MHZ-6-D2X-T3CT-ND - Cut Tape (CT)
535-ABM11W-25.0000MHZ-6-D2X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-25.0000MHZ-6-D2X-T3
Description
CRYSTAL 25.000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-25.0000MHZ-6-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,01300 Kč70,13 Kč
256,62680 Kč165,67 Kč
506,34980 Kč317,49 Kč
1006,08940 Kč608,94 Kč
2505,75848 Kč1 439,62 Kč
5005,51996 Kč2 759,98 Kč
1 0005,29171 Kč5 291,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94895 Kč14 846,85 Kč
6 0004,74425 Kč28 465,50 Kč
9 0004,62854 Kč41 656,86 Kč
15 0004,48678 Kč67 301,70 Kč
21 0004,39582 Kč92 312,22 Kč
30 0004,30147 Kč129 044,10 Kč
36 0004,25404 Kč153 145,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč