



ABM11AIG-16.000MHZ-8-1Z-T | |
|---|---|
DigiKey Part Number | 535-15270-2-ND - Tape & Reel (TR) 535-15270-1-ND - Cut Tape (CT) 535-15270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-16.000MHZ-8-1Z-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-16.000MHZ-8-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 16,0-JXS21P4-8-10/50-T3-AEC-LF | Jauch Quartz | 3 000 | 1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFCT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 11,01350 Kč | 1 101,35 Kč |
| 250 | 10,41584 Kč | 2 603,96 Kč |
| 500 | 9,98496 Kč | 4 992,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,57194 Kč | 9 571,94 Kč |
| 2 000 | 9,17613 Kč | 18 352,26 Kč |
| 3 000 | 8,95229 Kč | 26 856,87 Kč |
| 5 000 | 8,67818 Kč | 43 390,90 Kč |
| 7 000 | 8,50230 Kč | 59 516,10 Kč |
| 10 000 | 8,31977 Kč | 83 197,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

