
Q 16,0-JXS21P4-8-10/50-T3-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFCT-ND - Cut Tape (CT) 1908-Q16,0-JXS21P4-8-10/50-T3-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS21P4-8-10/50-T3-AEC-LF |
Description | CRYSTAL 16,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,75420 Kč | 637,71 Kč |
| 100 | 12,22500 Kč | 1 222,50 Kč |
| 250 | 11,56064 Kč | 2 890,16 Kč |
| 500 | 11,08232 Kč | 5 541,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,62415 Kč | 10 624,15 Kč |
| 2 000 | 10,18477 Kč | 20 369,54 Kč |
| 3 000 | 9,93639 Kč | 29 809,17 Kč |
| 5 000 | 9,63220 Kč | 48 161,00 Kč |
| 7 000 | 9,43698 Kč | 66 058,86 Kč |
| 10 000 | 9,23448 Kč | 92 344,80 Kč |
| 12 000 | 9,13268 Kč | 109 592,16 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

